
This 45-position through hole header is designed for board-to-board and mezzanine applications. It features a 2.54mm pitch and 45 contacts. The header is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum voltage rating of 1kV and is available in a package quantity of 5. The header is lead-free and has a gold-plated contact plating. It is available in a blue housing color and has a blue color. The header is designed for use in applications where a high-reliability connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 75915-345LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 75915-345LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.5mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 114.22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 45 |
| Number of Positions | 45 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75915-345LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
