
This 50-position shrouded through-hole header features a blue housing and gold-plated bronze contacts. It is designed for use in applications where high voltage and temperature ratings are required, with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The header is RoHS compliant and lead-free, making it suitable for use in a variety of industries. It is available in packaging options of rail and tube, with a package quantity of 4.
Amphenol 75915-350LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.5mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 126.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75915-350LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.