This 18-position through-hole shrouded header from Amphenol features a voltage rating of 1kV and a current rating of 3A. It has a pitch of 0.1inch and is available in a rail/tube packaging configuration. The header is made with bronze contacts that are plated with tin and lead, and it is not RoHS compliant due to the presence of lead.
Amphenol 75915-418 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
No datasheet is available for this part.