
This 39-position shrouded header features a 2.54mm pitch and a maximum voltage rating of 1kV AC. It is designed for through hole mounting and is available in packaging quantities of 6. The header is made of bronze with a tin plating and is RoHS compliant. It is not radiation hardened and is suitable for use in a variety of applications.
Sign in to ask questions about the Amphenol 75915-439HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 75915-439HLF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.5mm |
| Housing Color | Grey |
| Length | 98.98mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75915-439HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.