
This 28-position rectangular connector features a maximum voltage rating of 1kV AC and is designed for through hole mount applications. The connector has a pitch of 2.54mm and is available in packaging quantities of 8. It is manufactured by Amphenol and is compliant with RoHS regulations.
Amphenol 75915-828HLF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.5mm |
| Housing Color | Grey |
| Length | 71.04mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75915-828HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.