
This 34-position, 1-row shrouded header features a grey housing and contacts plated with gold. It has a maximum voltage rating of 1kV and a pitch of 2.54mm. The header is designed for through-hole mounting and is available in a package quantity of 6. It is RoHS compliant and has a depth of 2.5mm. The header is not radiation hardened and has a length of 86.28mm.
Sign in to ask questions about the Amphenol 75915-834HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 75915-834HLF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.5mm |
| Housing Color | Grey |
| Length | 86.28mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75915-834HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.