Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 75970-130-10LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 75970-130-10LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Length | 0.76inch |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.11inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75970-130-10LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.