BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row,5 Positions, 2.54 mm (0.100in) Pitch
Checking distributor stock and pricing after the page loads.
Amphenol 75970-393-05LF technical specifications.
| Color | Black |
| Length | 0.515inch |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.13inch |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.