
The Amphenol 76151-011 BergPin connector features a male contact with a copper alloy material and gold plating, with a current rating of 5A and a voltage rating of 1kV. It is packaged in bulk quantities of 1000 pieces. The connector is not radiation hardened and is not RoHS compliant. The contacts are not insulated, and the termination is by soldering.
Sign in to ask questions about the Amphenol 76151-011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 76151-011 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Insulation | Non-Insulated |
| Material | Copper Alloy |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergPin |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 76151-011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
