
The 76151-037 BergPin connector features a copper alloy contact material with gold plating and a current rating of 5A. It has a voltage rating of 1kV and is available in bulk packaging with 1000 pieces per unit. The connector is not radiation hardened and has a non-insulated design. It is terminated with solder and has a male contact gender.
Sign in to ask questions about the Amphenol 76151-037 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 76151-037 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Insulation | Non-Insulated |
| Material | Copper Alloy |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | BergPin |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76151-037 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.