Sign in to ask questions about the Amphenol 76153-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 76153-001 technical specifications.
| Board Thickness | 0.125inch |
| Body Material | Bronze |
| Body Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 0.64mm |
| Insulation | Non-Insulated |
| Length | 0.345inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Bergpin® |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 76153-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.