
This contact features a bronze body with gold plating, measuring 19.05mm in length and 0.64mm in depth. It operates within a temperature range of -40°C to 125°C. Available in bulk packaging with a quantity of 1000 pieces.
Sign in to ask questions about the Amphenol 76159-011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 76159-011 technical specifications.
| Body Material | Bronze |
| Body Plating | Gold |
| Depth | 0.64mm |
| Length | 19.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 76159-011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
