Sign in to ask questions about the Amphenol 76204-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 76204-001LF technical specifications.
| Contact Material | Copper, Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Length | 9.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76204-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.