This contact is designed for high-current applications, with a voltage rating of 1kV and a current rating of 5A. It features a copper alloy construction with a tin plating and a press-fit termination. The contact is packaged in quantities of 12500 and is available on tape and reel. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol 76230-524 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 76230-524 technical specifications.
| Package/Case | 200 |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 5A |
| Gender | Male |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 76230-524 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.