This 22-position rectangular connector features 22 female socket contacts with a 2.54mm pitch and a length of 55.88mm. It is designed for through-hole mounting and is available in a package quantity of 100, packaged in rail or tube. The connector is made of gold-plated contacts and has a blue color. It is compliant with RoHS regulations and is part of the BergCon series.
Amphenol 76308-122 technical specifications.
| Color | Blue |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Lead Free | Contains Lead |
| Length | 55.88mm |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.