
This 47-contact socket strip from Amphenol features a straight body orientation and a 2.54mm terminal pitch. It is designed for through-hole mounting and has a product length of 119.38mm, depth of 2.54mm, and height of 8.51mm. The socket strip is suitable for use in various applications due to its termination method of solder.
Amphenol 76308-247LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 119.38 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 8.51 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 47 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 76308-247LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.