This 18-position 2-row shrouded header features 18 female socket contacts with a gold plating. It has a blue housing and a length of 22.86mm. The header is designed for through-hole mounting and has a pitch of 2.54mm. It is available in a bulk packaging with 100 units per package and is compliant with RoHS regulations.
Amphenol 76314-109LF technical specifications.
| Color | Blue |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Housing Color | Blue |
| Length | 22.86mm |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.