The Amphenol 76314-127LF is a 54-position, 2-row through-hole shrouded header with a blue housing and gold contact plating. It has a depth of 5.08mm and a length of 68.58mm, with a pitch of 2.54mm and a row spacing of 0.1inch. The header is available in a package quantity of 100 and is compliant with RoHS regulations. It is designed for use in board-to-board and mezzanine applications.
Sign in to ask questions about the Amphenol 76314-127LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 76314-127LF technical specifications.
| Color | Blue |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Housing Color | Blue |
| Length | 68.58mm |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76314-127LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.