
This 64-contact socket strip features a straight body orientation and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a product length of 81.28mm, depth of 5.08mm, and height of 8.51mm. The socket strip is suitable for use in memory card sockets, particularly those for SD and microSD cards.
Sign in to ask questions about the Amphenol 76314-932LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 76314-932LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 81.28 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 8.51 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 64 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 76314-932LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.