This is a wire to board connector with 56 contacts, a straight body orientation, and a through hole mounting style. It has a terminal pitch of 2.54mm and measures 71.12mm in length, 5.08mm in depth, and 8.51mm in height. The connector is designed for use in applications where a secure and reliable connection is required.
Sign in to ask questions about the Amphenol 76325-228 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 76325-228 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 71.12 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 8.51 |
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 56 |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 76325-228 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.