This 60-contact wire to board connector features a straight body orientation and a terminal pitch of 2.54mm. It is designed for through hole mounting and has a product length of 76.2mm, depth of 5.08mm, and height of 8.51mm. The connector is suitable for applications requiring a reliable connection between wires and printed circuit boards.
Sign in to ask questions about the Amphenol 76325-230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 76325-230 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 76.2 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 8.51 |
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 60 |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 76325-230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.