
This 64-contact wire to board connector features a straight body orientation and through-hole mounting. It measures 81.28mm in length, 5.08mm in depth, and 8.51mm in height. The connector is designed for use with a 2.54mm terminal pitch and is available in a right-angle contact position.
Sign in to ask questions about the Amphenol 76325-232 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 76325-232 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 81.28 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 8.51 |
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 64 |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 76325-232 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.