
This 72-contact wire-to-board connector features a 2.54mm terminal pitch and a straight body orientation. It is designed for through-hole mounting and has a product length of 91.44mm, depth of 5.08mm, and height of 8.51mm. The connector is suitable for wire-to-board applications and has a gender of RCP.
Sign in to ask questions about the Amphenol 76325-236 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 76325-236 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 91.44 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 8.51 |
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 72 |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 76325-236 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.