This wire-to-board connector features 80 contacts and a straight body orientation. It is designed for through-hole mounting and has a terminal pitch of 2.54mm. The connector measures 101.6mm in length, 5.08mm in depth, and 8.51mm in height. It is suitable for use in applications where a high-density connection is required.
Amphenol 76325-240 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 101.6 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 8.51 |
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 80 |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.