The Amphenol 76341-326 is a 26-position D-Sub connector with a through-hole mount and gold contact plating. It is available in a rail or tube packaging format with a 0.1-inch pitch. This connector is not RoHS compliant and is part of the DUBOX, MezzSelect, and Basics+ series with solder termination.
Sign in to ask questions about the Amphenol 76341-326 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 76341-326 technical specifications.
| Color | Blue |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 76341-326 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.