24-contact, 2-row female receptacle connector with a 2.54mm (0.1 inch) pitch. Features gold-plated bronze contacts, a 3A current rating, and a 1kV AC voltage rating. Designed for through-hole mounting with solder termination and a straight orientation. Offers a 7mm stack height and operates within a -65°C to 125°C temperature range. This RoHS compliant component is housed in blue.
Sign in to ask questions about the Amphenol 76342-312LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 76342-312LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Receptacle |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 30.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Poles | 12 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX |
| Stack Height | 7mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76342-312LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
