
58-position, 2-row board-to-board connector with a 2.54mm pitch. Features gold-plated bronze contacts for reliable connectivity and a 3A current rating. Designed for through-hole mounting with straight orientation and a solder termination. Operates across a wide temperature range from -65°C to 125°C, with a maximum voltage rating of 1kV AC. Lead-free and RoHS compliant, housed in blue.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 76342-329LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 73.58mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 58 |
| Number of Positions | 58 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76342-329LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.