This 18-contact right angle connector features a 2.54mm pitch and 22.86mm length, with bronze contacts plated in gold. It is available in bulk packaging with 200 units per package. The connector is not radiation hardened and is terminated with solder.
Amphenol 76350-103-18LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 12.44mm |
| Housing Color | Black |
| Length | 22.86mm |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76350-103-18LF to view detailed technical specifications.
No datasheet is available for this part.