This 6-position right angle header features a 2-row configuration with a 2.54mm pitch. It is designed for through hole mounting and has a black housing. The header is lead free and RoHS compliant, with a gold GXT plating on the contact material, bronze. The header is available in a bulk packaging quantity of 1000 units.
Amphenol 76350-104-06LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 12.44mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76350-104-06LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.