This 10-position, 2-row right angle header features a black housing and 10 bronze contacts with gold plating. The contacts have a mating length of 0.23 inch and are suitable for through hole mounting. The header is available in a package quantity of 500 pieces and is packaged in bulk. It is lead free and RoHS compliant.
Amphenol 76350-104-10LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 12.44mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76350-104-10LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.