This 72-position right angle header has a 2.54mm pitch and 0.1inch row spacing, with a lead free construction and through hole mount. It is available in a bulk packaging quantity of 50. The header is made of bronze with a gold GXT plating and has a contact mating length of 0.23inch. It is designed for use in applications where a high-density connection is required, and is compliant with RoHS regulations.
Amphenol 76350-104-72LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 12.44mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 91.44mm |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76350-104-72LF to view detailed technical specifications.
No datasheet is available for this part.