Headers & Wire Housings HDR RA DR .100 GP
Amphenol 76350-106-10 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 17.32mm |
| Housing Color | Black |
| Length | 12.7mm |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 76350-106-10 to view detailed technical specifications.
No datasheet is available for this part.