This 10-position right angle shrouded header features a 2-row configuration with a 2.54mm pitch and is designed for through hole mounting. The header is made from bronze with a gold GXT plating and is lead free. It has a black housing color and is available in a bulk packaging quantity of 100 pieces. The header is RoHS compliant and part of the BergStik series.
Amphenol 76350-106-10LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 17.32mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76350-106-10LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.