This 8-position right angle header features a 2-row configuration with a 2.54mm pitch and is designed for through hole mounting. The contacts are made of bronze with a gold plating and are lead free. The header is packaged in bulk quantities of 500 and is RoHS compliant. The housing is black in color and has a length of 10.16mm and a depth of 17.94mm.
Amphenol 76350-110-08LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 17.94mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76350-110-08LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.