This 10-contact right angle header features a 2-row configuration with a 2.54mm pitch. It is made with a bronze contact material and gold plating. The header has a black housing and is available in a bulk packaging quantity of 500. It is not radiation hardened and is compliant with RoHS regulations. The termination type is solder and it is designed for through hole mounting.
Amphenol 76350-110-10LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 17.94mm |
| Housing Color | Black |
| Length | 12.7mm |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76350-110-10LF to view detailed technical specifications.
No datasheet is available for this part.