This 72-position, 2-row through-hole male pin header features gold plated contacts with a mating length of 0.229inch and a pitch of 0.1inch. It is available in bulk packaging and is not RoHS compliant. The header is part of the BERGSTIK, MezzSelect, and Basics+ series and is terminated with solder.
Amphenol 76350-114-72 technical specifications.
| Color | Black |
| Contact Mating Length | 0.229inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 76350-114-72 to view detailed technical specifications.
No datasheet is available for this part.