This 72-contact right angle board-to-board header features a 2-row configuration with a 2.54mm pitch. It is designed for through hole mounting and is available in a bulk packaging quantity of 50. The header is made from bronze with a gold GXT plating and is RoHS compliant. It measures 91.44mm in length and 12.3mm in depth, with a black housing color.
Amphenol 76350-114-72LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 12.3mm |
| Housing Color | Black |
| Length | 91.44mm |
| Number of Contacts | 72 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76350-114-72LF to view detailed technical specifications.
No datasheet is available for this part.