The 76350-120-22 is a 22-position, 2-row through hole connector from Amphenol. It features gold plated contacts with a mating length of 0.512inch and a pitch of 0.1inch. The connector is available in bulk packaging and has a row spacing of 0.1inch. However, it is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Amphenol 76350-120-22 technical specifications.
| Color | Black |
| Contact Mating Length | 0.512inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 76350-120-22 to view detailed technical specifications.
No datasheet is available for this part.