This 26-position, 2-row through hole header features black color and gold plating. The contacts are male pin type with a mating length of 0.512inch. The header is not RoHS compliant and contains lead. It is available in bulk packaging with a pitch of 0.1inch and row spacing of 0.1inch.
Amphenol 76350-120-26 technical specifications.
| Color | Black |
| Contact Mating Length | 0.512inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 76350-120-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.