This 26-contact right angle header features a 2-row configuration with a 2.54mm pitch. It is designed for through hole mounting and is constructed with a lead-free bronze contact material plated with gold. The header is packaged in bulk quantities of 200 units and is compliant with RoHS regulations.
Amphenol 76350-120-26LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 19.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 33.02mm |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76350-120-26LF to view detailed technical specifications.
No datasheet is available for this part.