This right angle connector features 72 bronze contacts, arranged in two rows with a 2.54mm pitch. It has a black housing and measures 91.44mm in length and 12.44mm in depth. The connector is available in bulk packaging with 50 units per package. It is not radiation hardened and is suitable for solder termination.
Amphenol 76350-204-72LF technical specifications.
| Contact Material | Bronze |
| Depth | 12.44mm |
| Housing Color | Black |
| Length | 91.44mm |
| Number of Contacts | 72 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76350-204-72LF to view detailed technical specifications.
No datasheet is available for this part.