This 22-position right angle header features a 2.54mm pitch and is designed for through hole mount. The housing is black in color and the contacts are made of bronze with a tin plating. The header is lead free and RoHS compliant. It is available in a bulk packaging quantity of 200 pieces.
Amphenol 76350-303-22LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 12.44mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76350-303-22LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.