This 26-contact right angle through hole header features a black housing and a 2.54mm pitch. It is available in a bulk packaging quantity of 200 pieces. The header is made from bronze with a tin plating and is suitable for use in applications where radiation hardening is not required. The header is RoHS compliant and can be solder terminated.
Amphenol 76350-304-26LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 12.44mm |
| Housing Color | Black |
| Length | 33.02mm |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76350-304-26LF to view detailed technical specifications.
No datasheet is available for this part.