This 36-position, 2-row through-hole male pin header features a black tin plating and is available in bulk packaging. The header has a contact mating length of 0.23 inch and a pitch of 0.1 inch, with a row spacing of 0.1 inch. It is not RoHS compliant.
Amphenol 76350-304-36 technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 76350-304-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.