Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Thru-Hole Bag
Amphenol 76350-304-36LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 12.44mm |
| Housing Color | Black |
| Length | 45.72mm |
| Number of Contacts | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76350-304-36LF to view detailed technical specifications.
No datasheet is available for this part.