This right-angle connector features a 2-row configuration with a 2.54mm pitch and is terminated with solder. The contact material is bronze with a gold plating, and it is packaged in a bag. The connector has a black housing and measures 15.24mm in length and 12.44mm in depth. It is compliant with RoHS regulations.
Amphenol 76350-803-12LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 12.44mm |
| Housing Color | Black |
| Length | 15.24mm |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76350-803-12LF to view detailed technical specifications.
No datasheet is available for this part.