Conn Unshrouded Header HDR 32 POS 2.54mm Solder RA Thru-Hole Bag
Amphenol 76350-803-32LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 40.64mm |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76350-803-32LF to view detailed technical specifications.
No datasheet is available for this part.