This 2-row right angle connector features a 2.54mm pitch and measures 91.44mm in length. The housing is black in color. The contact material is bronze with a gold GXT plating. The connector is packaged in a bag and is terminated with solder.
Amphenol 76350-803-72 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 12.44mm |
| Housing Color | Black |
| Length | 91.44mm |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 76350-803-72 to view detailed technical specifications.
No datasheet is available for this part.