Conn Unshrouded Header HDR 72 POS 2.54mm Solder RA Thru-Hole Bag
Amphenol 76350-803-72LF technical specifications.
| Contact Plating | Gold, GXT |
| Gender | Male |
| Number of Contacts | 72 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76350-803-72LF to view detailed technical specifications.
No datasheet is available for this part.