2-position shrouded header, male pin contact type, featuring a 2.54mm pitch and right-angle orientation for through-hole mounting. Offers a 3A current rating and 1kV AC max voltage rating. Contact material is copper alloy/bronze with gold/GXT plating, and termination is solder. Housing color is blue, with a contact mating length of 0.197 inches.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.4mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |